Print Page
268 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.170 |
5+ | CHF 3.870 |
10+ | CHF 3.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04024-00235-02
Order Code1775767
Product Range4024
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeAcrylic Adhesive
Tape ColourHavana
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4024
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® professional 4024 universal carton sealing tape
- Easy to use and very good adhesive strength
- PP backing coating with a special high tack water based acrylic adhesive
- Extended service life due to its high level of resistance to UV light, ageing and temperatures
- Suitable for packaging and closing
- Sealing of light and medium range weight cartons
- Acrylic adhesive
- Excellent track of adhesive provides a good seal immediately after application
- Low noise unwinding, excellent ageing resistance
- Can be used on all common hand dispensers and machines
Technical Specifications
Tape Type
Sealing
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PP (Polypropylene)
Tape Colour
Havana
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
4024
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192