Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.390 |
5+ | CHF 45.080 |
10+ | CHF 44.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 51.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTERRAX
Manufacturer Part NoA214195
Order Code1607519
Technical Datasheet
Kit Contents1, 1.5, 2, 2.5, 3, 3.3, 3.5, 4, 4.2, 4.5, 5, 5.5, 6mm Drill Bits
Product Range-
Product Overview
A214195 is a 130-piece set of twist drill bits in black steel case.
- DIN 338 type N HSS ground
- 205mm length
- 19.5mm diameter
- 140mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 118° point angle
- Shape C: Split point tip grinding and h8 tolerance
- Normal groove profile and normal core
Contents
130 pieces (10 pcs (Ø 1 - 6mm in increments of 0. mm), 10 pcs. Ø 3.3 + 4.2mm)).
Technical Specifications
Kit Contents
1, 1.5, 2, 2.5, 3, 3.3, 3.5, 4, 4.2, 4.5, 5, 5.5, 6mm Drill Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46