Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.250 |
5+ | CHF 31.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoVR 1000, 10M X 19MM
Order Code3438596
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial32.81ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
Product Overview
TEROSON® VR 1000 is a polyethylene foam tape coated on both sides with acrylic adhesive. One side is covered with a polyethylene film as a separating medium. It is used in particular for bonding and attachment of protective and decorative trims or insignias and fixing of PVC or PU integral skin foam panels. The tape is characterised by a high resistance to weathering and UV. Surface preparation with TEROSON® VR 10 recommended.
- High resistance to weathering
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
10m
Tape Width - Metric
19mm
Tape Colour
-
Roll Length - Imperial
32.81ft
Tape Width - Imperial
0.75"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1