Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.090 |
10+ | CHF 5.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTP01
Order Code4245066
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TP01 is a multi-purpose thermometer for your laboratory, workbench, kitchen, or office. Simple to use and provides a clear digital readout in °C or °F.
- Features a sharp and sensitive metal probe, and a protective plastic sheath
- Temperature range : -50°C~300°C (-58°F~572°F)
- 6” metal probe
- Vertical display (parallel and inline to probe)
- Requires AG13 (LR44) battery, not included
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043998