Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.990 |
5+ | CHF 23.120 |
10+ | CHF 22.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoBC0019213
Order Code2535193
Technical Datasheet
Supply Voltage VAC220V
Output Power80W
Heat Temperature Max-
Product Range-
Plug TypeEU, UK
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
220V
Heat Temperature Max
-
Plug Type
EU, UK
Output Power
80W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09