Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part NoAT980D EU
Order Code2535192
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max-
Output Power80W
Kit ContentsSoldering Station
Product Range-
Plug TypeEU
SVHCNo SVHC (10-Jun-2022)
Alternatives for AT980D EU
1 Product Found
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
220V
Output Power
80W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
-
Kit Contents
Soldering Station
Plug Type
EU
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2