Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.690 |
5+ | CHF 14.940 |
10+ | CHF 14.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoAT907-938D
Order Code2254040
Technical Datasheet
Supply Voltage VAC110V
Output Power60W
Heat Temperature Max-
Product Range-
Plug Type-
Product Overview
The AT907-938D is a 60W Soldering Iron compatible for use with (21-10115) UK and EU-plug digital soldering station.
- ESD safe
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
110V
Heat Temperature Max
-
Plug Type
-
Output Power
60W
Product Range
-
Technical Docs (1)
Alternatives for AT907-938D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125