Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 325.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 325.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8705A
Order Code2499521
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth50MHz
Sampling Rate1GSPS
Display Memory Depth25 kpts
Calculated Rise Time7ns
Scope Display TypeTFT LCD Colour
Kit ContentsOscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Digital storage oscilloscope with 7" TFT LCD display (800 x 480).
- CAT II 300V safety rating
- Automatic measurement of 28 waveform parameters
- Automatic waveform and status setup
- Automatic cursor tracing and measurement function
- Unique waveform recording and replay function
- Multilingual menu with setup, wave, bitmap storage
- Edge, pulse, video, alternate trigger modes
- USB, OTG interfaces and pass/fail detection
- Powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Probe x 2 (1x, 10x switchable), Power cord, USB cable, PC software CD, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
50MHz
Display Memory Depth
25 kpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
7ns
Kit Contents
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776