Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.810 |
5+ | CHF 34.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8500
Order Code1749434
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This tone & probe set is a basic necessity for anyone running data, voice or any other low voltage cable. It is also suitable for tracing alarm, coax or speaker cables which are already installed.
- Quickly trace and identify cables
- Provides live telephone line status check
- Selectable continuous or variable tone generation
- Built-in speaker on probe with sensitivity control
- Headphone jack
- 12 month limited warranty *view Terms & Conditions for details
Contents
Tone generator, probe, 9V battery, belt loop carry case & user guide
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (17-Dec-2014)
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4