Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7712
Order Code1563717
Technical Datasheet
Temperature Measuring Range-150°C to +1372°C
External Height175mm
External Width85mm
External Depth30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-7712 thermometer is microprocessor-based, digital thermometer designed to use external J-, K-, T-, E-, R-, S- and N- type thermocouples as temperature sensors. This model is a dual input (T1, T2) suitable for K-, J-, T- and E- type thermocouples. Equipped with over limit alarm, over limit signal output and user self-debug features.
- °C/°F/K Selection
- Data Hold
- Auto Power Off
- Low Battery Indication
- MAX Mode
- MIN Mode
- AVG Mode
- Data Logging : 100
- USB Interface
- LCD Backlight
- Electricity Cut-off Memory
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Battery, USB Interface Cable, PC Software CD, Type K Temperature Probe x2
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-150°C to +1372°C
External Width
85mm
Product Range
-
External Height
175mm
External Depth
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4