Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-500
Order Code3562505
Also Known AsGTIN UPC EAN: 640522694112
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-500
Order Code3562505
Also Known AsGTIN UPC EAN: 640522694112
Technical Datasheet
Product Range-
SVHCNo SVHC (20-Jun-2016)
Input Signal Frequency Max50MHz
Operating Voltage Range4VDC to 18VDC
Product Overview
A compact logic detector and pulser probe for the analysis and troubleshooting of logic circuits. The probe will recognise high, intermediate and low level pulses in DTL, TTL, HTL and CMOS logic circuits. In addition the probe contains a logic pulser that can directly inject a signal into a logic circuit without the need to remove components.
- Circuit powered, supplied with test clips
- Detects high speed pulse trains or single events
- LED indicators: HI (red), LO (green) and square wave (red and green)
- Logic pulser with synchronisation & 0.5Hz/400Hz switchable for use with logic probe or oscilloscope
- Overload protection
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Input Signal Frequency Max
50MHz
SVHC
No SVHC (20-Jun-2016)
Operating Voltage Range
4VDC to 18VDC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536