Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTENMA
Manufacturer Part No72-14520 EU
Order Code2921632
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth70MHz
Sampling Rate1GSPS
Display Memory Depth28 Mpts
Calculated Rise Time5ns
Scope Display TypeTFT LCD Colour
Kit ContentsDPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes
Manufacturer Warranty1 Year
Plug TypeEU
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 72-14520 from Tenma is a 2 channel, 70MHz digital ultra phosphor storage oscilloscope with EU plug.
- 2-Channel oscilloscope with 8" HD colour LCD display
- Supports plug-and-play USB storage device to communicate with PC
- Real-Time continuous hardware waveform recording and waveform analysis
- Multi-waveform mathematical operation function
- Automatic measurement of 34 waveform parameters
- Edge, video, pulse width and advanced trigger functions
- Waveform capture rate of Up to 50,000wfms/s
- Unique waveform recording and replay function
- Pass/fail detection
- Standard Interface:USB-Host, USB Device, LAN, AUX Out (Trig Out, Pass/Fail)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
70MHz
Display Memory Depth
28 Mpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
5ns
Kit Contents
DPO, Mains Power Lead, User Manual, Comm S/W CD, USB Lead, Selectable 1:1/10:1 Passive Probes
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5