Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.230 |
| 25+ | CHF 2.720 |
| 100+ | CHF 2.440 |
| 250+ | CHF 2.250 |
| 500+ | CHF 2.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
5SI-216N Series, for use with the Tenma 9SS-900N-SI soldering iron.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005