Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.530 |
10+ | CHF 6.440 |
25+ | CHF 6.120 |
50+ | CHF 5.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-555
Order Code2785191
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BTest Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric914mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
-
Test Connector Type B
Test Clip
Current Rating
-
Lead Length - Metric
914mm
No. of Test Leads
2
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536