Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-2235.
Order Code2783485
Product RangeTest Lead Sets
Technical Datasheet
519 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.190 |
10+ | CHF 4.100 |
25+ | CHF 4.010 |
50+ | CHF 3.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-2235.
Order Code2783485
Product RangeTest Lead Sets
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating220VAC
Current Rating6A
Insulator ColourBlack, Red
Lead Length - Metric914mm
Lead Length - Imperial3ft
No. of Test Leads2
Product RangeTest Lead Sets
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
220VAC
Insulator Colour
Black, Red
Lead Length - Imperial
3ft
Product Range
Test Lead Sets
Test Connector Type B
Banana Plug Stackable
Current Rating
6A
Lead Length - Metric
914mm
No. of Test Leads
2
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305