Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoOPM220
Order Code3771147
Product RangeOPM Series
Also Known AsGTIN UPC EAN: 0810025413095
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 346.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 346.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoOPM220
Order Code3771147
Product RangeOPM Series
Also Known AsGTIN UPC EAN: 0810025413095
Technical Datasheet
Connector Type-
Photodetector TypeIndium Gallium Arsenide
Operating Range dBm Min-50dBm
Operating Range dBm Max26dBm
Product RangeOPM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro optical power meter (OPM220) is a standard and high-power micro optical power meter. Absolute and referenced power measurements ensure fast and accurate loss budget and insertion loss measurements. When placing tones on the fibre using a Tempo Communications source provides the optical power meter will definitively identify fibre optic cables.
- Measure optical power (dB, dBm & mW)
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- Integrated Visual Fault Locator
- Integrated Flash Light
- InGaAs detector for Maximum Sensitivity
- Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
- Universal bulkheads
- Compatible with singlemode and multimode networks
- Auto off or continuous on operation
- AA battery operation
Contents
Micro OPM with VFL, Lanyard, Instruction sheet.
Technical Specifications
Connector Type
-
Operating Range dBm Min
-50dBm
Product Range
OPM Series
Photodetector Type
Indium Gallium Arsenide
Operating Range dBm Max
26dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1