Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 639.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 639.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoFCL200
Order Code3771166
Technical Datasheet
For Use WithTempo 910FS, 915FS, FSP200 Model Optical Fusion Splicers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCL200 cleaver provides fast and accurate cleaves that can be used with any fusion splicer and for preparing fibres for use with mechanical connectors. When the fixed clamp is installed the fibre is securely held in place and is capable of cleaving 200micron, 250micron, 900micron, 3mm, ribbon and bowtie fibers. The dustbin automatically collects all fibre end cuts for safe disposal with its spring driven mechanism.
- Cleave multi-mode and single-mode fibre optic cables
- Blades rotate for longer life - over 48,000 cleaves
- Supports 200µm, 250µm, 900µm fibres, ribbon, and loose tube fibres
- For use with the Tempo 910FS, 915FS, or FSP200 Optical Fusion Splicers for maximum speed and efficiency with auto return mechanism
- Safely and automatically collects end cuts during the cleaving process
- Fixed clamp allows the technician to use the FCL200 as a standalone cleaver
Technical Specifications
For Use With
Tempo 910FS, 915FS, FSP200 Model Optical Fusion Splicers
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84649000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75