Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,948.050 |
Product Information
Product Overview
T23424OL-APC is an ultra-stable two-way loss, length & ORL tester. A quad two-way optical loss test set / OLTS fibre tester that’s perfect for medium to ultra high fibre count loss, length & optical return loss testing applications on both multimode and single mode fibre with APC connectors on both ports at 850 / 1330nm 1310/1550 nm. A pair of these compact SM & MM instruments set new standards of productivity, ultra-stable source accuracy and ease of use. A multimode APC connector on this model is required for reliable ORL test performance. Each fibre needs just one test hook-up and one key press for a complete bidirectional loss, length & ORL test, and the same test method is used for both multimode and single mode fibre, eliminating administration, training and test errors. Testing is accurate and can take only 5 seconds, direct onto flexible standards-compliant Tier 1 certification reports.
- 25% of the size / weight, 7x the battery life of competitors
- Bidirectional autotest loss, length & ORL testing on one fibre
- Full-feature optical return loss tester
- Real time pass / fail display, 8000 fibre memory and USB flash drive file dump
- KITS™ reporting software, autotest optical power meter, >25 λ, 1% accuracy
- Traceable calibration reports: power meter & linearity, source λ & stability, ORL
- 80hr alkaline battery life, 3 year warranty and calibration cycle, 74mm x 55mm high contrast LCD
- Output wavelength (source) : port 1: 1310, 1550nm Laser APC / Port 3: 850, 1300nm LED APC
- Output power (source) is adjustable over 7dB in 0.01dB steps (1310, 1550nm)/fixed (850, 1300nm)
- 190mm x 105mm x 35mm size, -15 to 55°C operating temperature
Technical Specifications
APC Fibre Optic
10dBm
T23400 Series
Indium Gallium Arsenide
-60dBm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate