Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,303.850 |
Product Information
Product Overview
T23403OLV-APC-50U is a, ultra-stable 2W loss, length & ORL tester. A two-way optical loss tester (OLTS) that’s perfect for medium to ultra high fibre count loss, length and optical return loss testing applications on multimode fibre at 850 / 1330nm. A pair of these compact instruments set new standards of productivity, accuracy and ease of use. A multimode APC connector on this model is required for reliable ORL test performance. The 650nm VFL VisiTester feature mixes a VFL in with the test signal during Autotest. It operates as a stand-alone VFL, or gives positive visual identification of a fibre to be connected during loss testing. Each fibre needs just one test hook-up and one key press for a complete 2W / bidirectional loss, length & ORL test, and the same test method can be used for all fibres in a network, eliminating administration, training and test errors. Testing is accurate and can take only 5 seconds, direct onto flexible standards-compliant Tier 1 certification reports.
- 25% of the size / weight, 7x the battery life of competitors
- Bidirectional autotest loss, length and ORL testing on one fibre
- Full-feature optical return loss tester, EF compliant multimode sources
- Real time pass / fail display, 8000 fibre memory and USB flash drive file dump
- KITS™ reporting software, autotest optical power meter, >25 λ, 1% accuracy
- Traceable calibration reports: power meter & linearity, source λ & stability, ORL
- 80hr alkaline battery life, 3 year warranty and calibration cycle, 74mm x 55mm high contrast LCD
- Modulated output (source) - 270Hz, 1KHz, 2KHz ±2 %, 12 multi-fibre ID tones
- Output wavelength (source) - 850 to 1300nm LED APC, output power (source) - -27dBm ±1dB at 62.5µm
- 190mm x 105mm x 35mm size, -15 to 55°C operating temperature
Technical Specifications
APC Fibre Optic
10dBm
T23400 Series
Indium Gallium Arsenide
-60dBm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate