Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZKITDM6
Order Code4146503
Product RangeXX Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZKITDM6
Order Code4146503
Product RangeXX Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BReceptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Receptacle
Cable Length - Metric
1m
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055