Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXA18B1AM12
Order Code2915063
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 392.630 |
| 5+ | CHF 384.770 |
| 10+ | CHF 376.920 |
| 25+ | CHF 369.070 |
| 50+ | CHF 361.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 392.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXA18B1AM12
Order Code2915063
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Distance Max1m
Sensing Range Max1m
Frequency200kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence7°
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
OsiSense XX Series
Sensing Range Max
1m
Operating Temperature Min
-25°C
Beam Divergence
7°
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.63
Product traceability