Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPANM12.
Order Code2455572
Product RangeOsiSense XUB1B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.310 |
5+ | CHF 85.560 |
10+ | CHF 83.820 |
25+ | CHF 82.070 |
50+ | CHF 80.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPANM12.
Order Code2455572
Product RangeOsiSense XUB1B Series
Technical Datasheet
Sensing Range Max4m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeOsiSense XUB1B Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XUB1B series 4mm reflex general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Retroreflective
Product Range
OsiSense XUB1B Series
Connection Method
M12 Connector
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05