Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPANL2
Order Code1974057
Product RangeOsiSense XUB1B Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 86.280 |
5+ | CHF 84.560 |
10+ | CHF 82.830 |
25+ | CHF 81.100 |
50+ | CHF 79.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1BPANL2
Order Code1974057
Product RangeOsiSense XUB1B Series
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeOsiSense XUB1B Series
Alternatives for XUB1BPANL2
1 Product Found
Technical Specifications
Sensing Range Max
4m
Supply Voltage DC Min
12V
Product Range
OsiSense XUB1B Series
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111