Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PCM12
Order Code2663078
Product RangeOsiSense XT Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 121.080 |
5+ | CHF 116.980 |
10+ | CHF 113.140 |
25+ | CHF 110.870 |
50+ | CHF 108.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 121.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT230A1PCM12
Order Code2663078
Product RangeOsiSense XT Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Thread Size - MetricM30
Sensing Distance Min0mm
Sensing Range Max15mm
Sensing Distance Max15mm
Supply Voltage DC Min12V
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage DC Max24V
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeOsiSense XT Series
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Min
0mm
Sensing Distance Max
15mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Sensor Case / Package
-
Sensor Body Material
Plastic
Operating Temperature Min
-10°C
Product Range
OsiSense XT Series
Thread Size - Metric
M30
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Max
60°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081