Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.570 |
5+ | CHF 97.590 |
10+ | CHF 95.590 |
25+ | CHF 93.600 |
50+ | CHF 91.610 |
Product Information
Product Overview
The XS8C4A4MPP20 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS8 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 117mm size, fixed body, non flush mountable detector, plastic material, screw-clamp terminals
- Discrete output signal, 2-wire wiring technique, 1 NO or 1 NC programmable discrete output function
- 40mm nominal sensing distance, AC/DC output circuit type, form 40 x 40 x 117 sensor design
- 0 to 16mm operating zone, 3 to 15% of Sr differential travel
- Rated supply voltage from 24VDC to 240VDC, 24V to 240V AC, 50/60Hz, weight is 0.244Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 25Hz AC, <lt/>= 50Hz DC switching frequency, small size
- CE marked, CCC, CSA and UL certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
40mm
70°C
-
24V
240V
240VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
Inductive Proximity Sensor
-
Digital
40mm
24VDC
2-Wire, NO / NC
Screw Clamp
IP65, IP67, IP69K
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate