Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAM12
Order Code2663062
Product RangeOsiSense XS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.720 |
5+ | CHF 66.370 |
10+ | CHF 65.010 |
25+ | CHF 63.650 |
50+ | CHF 62.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAM12
Order Code2663062
Product RangeOsiSense XS Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom15mm
Supply Voltage DC Max48V
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Product RangeOsiSense XS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
XS630B1PAM12 is an XS6 telemecanique inductive proximity sensor. Suitable for mobile equipment. Product certifications are UL[RETURN], CSA[RETURN], E2.
- Cylindrical M30 sensor design, 74mm size, fixed body type
- Flush mountable detector flush mounting acceptance, metal material, discrete type of output signal
- 3-wire technique, 15mm nominal sensing distance, 1 NO discrete output function
- DC o/p circuit type, PNP discrete output type, male connector M12, 4 pins connection
- Rated supply voltage range from 12 to 48VDC with reverse polarity protection voltage
- <= 200mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529/IP69K conforming to DIN 40050 protection
- Nickel plated brass enclosure material, > 8 to 15mm sensing range
- <= 5000Hz switching frequency, <2V (closed) maximum voltage drop
- 18 months warranty, operation ambient air temperature range from -25 to 70°C
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage Min
12VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Sensor Type
Inductive
Thread Size - Metric
M30
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
48V
Supply Voltage Max
48VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
OsiSense XS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158