Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS212BLPAL5
Order Code2847701
Product RangeXS Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.100 |
5+ | CHF 35.380 |
10+ | CHF 34.650 |
25+ | CHF 33.930 |
50+ | CHF 33.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS212BLPAL5
Order Code2847701
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensor Output TypePNP-NO
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
XS Series
Sensing Range Max
4mm
Sensing Distance Min
-
Sensor Output Type
PNP-NO
Sensing Distance Nom
4mm
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139