Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.200 |
5+ | CHF 124.660 |
10+ | CHF 122.120 |
25+ | CHF 119.570 |
50+ | CHF 117.030 |
Product Information
Product Overview
The XS1M18MB250 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS1 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 60mm size, fixed body, flush mountable detector, metal material, pre-cabled (L = 2m)
- Discrete output signal, 2-wire wiring technique, 1 NC discrete output function, small size
- 5mm nominal sensing distance, AC/DC output circuit, cylindrical M18 sensor design, M8 x 1 thread
- 0 to 4mm operating zone, 1 to 15% of Sr differential travel, PvR wire insulation material
- Rated supply voltage from 24V to 240V AC 50/60Hz, 24V to 210V DC, weight is 0.12Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 2000Hz DC, <lt/>= 25Hz AC switching frequency, 2-wire DC short-circuit protection
- CE marked, UL, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
5mm
24V
XS Series
M18 x 1
210V
To Be Advised
Alternatives for XS1M18MB250
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate