Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA070D2S11.
Order Code1973996
Product RangeXMLA Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.820 |
5+ | CHF 186.020 |
10+ | CHF 182.230 |
25+ | CHF 178.430 |
50+ | CHF 174.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA070D2S11.
Order Code1973996
Product RangeXMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min5bar
Operating Pressure Max70bar
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max120VAC
Switching Voltage DC Resistive250V
Switching Current Max100mA
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMLA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
OsiSense XMLA electromechanical pressure switch has a fixed differential for detection of a single threshold and a zinc alloy body with a range scale window. This pressure switch is designed for detection of a single pressure threshold in hydraulic oils up to 160°C.
- Designed for pressures up to 70bar
- 1 x C/O contact
- PG 13.5 cable gland electrical connection and G 1/4 female fluid connection
- Accuracy and reliability for stable control on your critical processes
- Zinc alloy enclosure for robust performance
- 6 million cycles mechanical durability
- Complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, LROS, UL 508, EAC, BV standards
- Fixed directly on tubage
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
70bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Switching Current Max
100mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMLA Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
5bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
100mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.736