Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXESP2151L
Order Code2847492
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.970 |
5+ | CHF 18.580 |
10+ | CHF 18.210 |
20+ | CHF 17.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXESP2151L
Order Code2847492
Product RangeOsiSense XC
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider XCKML Series Limit Switches
Contact Voltage DC Max120V
Product RangeOsiSense XC
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider XCKML Series Limit Switches
Product Range
OsiSense XC
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
120V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022