Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXESP2051
Order Code2847491
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.060 |
5+ | CHF 14.770 |
10+ | CHF 14.460 |
20+ | CHF 14.160 |
50+ | CHF 13.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXESP2051
Order Code2847491
Product RangeOsiSense XC
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider XESP Series Limit Switches
Contact Voltage DC Max120V
Product RangeOsiSense XC
SVHCTo Be Advised
Product Overview
The XESP2051 is a 1-pole limit switch Contact Block with silver plated contacts and screw-clamp terminals. This XESP series contact block features 1 C/O simultaneous snap action contact operation and suitable for OsiSense XC range products.
- Green premium product
- 5000000 Cycles electrical durability
- 0.01mm/s Minimum actuation speed
- <lt/>25mΩ conforming to IEC 60255-7 category 3 Terminal cross resistance
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider XESP Series Limit Switches
Product Range
OsiSense XC
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
120V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021