Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKL115H7
Order Code2847334
Product RangeOsiSense XC
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.800 |
5+ | CHF 83.290 |
10+ | CHF 81.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKL115H7
Order Code2847334
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.25N
Product RangeOsiSense XC
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKL115H7 is a 2-pole 1NC+1NO Limit Switch with rotary head, spring return roller lever thermoplastic operator and snap action Zb insulated contacts. This XCKL series OsiSense XC range standard format limit switch features Zamak fixed body, 30° cam switching action, screw-clamp terminals 1 entry tapped for 1/2-inch NPT cable gland entry.
- Positive opening on all snap contacts for safer machinery
- Modular design for easier maintenance
- 1.5m/s Maximum actuation speed
- 15000000 cycles Mechanical durability
- IP66 conforming to IEC 60529 protection rating
- IK07 conforming to EN 50102 protection rating
- TC Protective treatment
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.25N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29