Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXALD05H7
Order Code3110528
Product RangeHarmony XALD
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXALD05H7
Order Code3110528
Product RangeHarmony XALD
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes5Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric196mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial7.72"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALD
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
196mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALD
No. of Switch Holes
5Holes
Cover / Base Colour
Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
7.72"
External Depth - Imperial
2.09"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322