T3PS3000
Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 0 A, 3.2 A
3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 985.000 |
Product Information
Product Overview
T3PS3000 is a linear programmable DC power supply. It has three isolated outputs: two adjustable channels and one selectable channel from 2.5V, 3.3V, and 5V with output short and overload protection for each channel. Support for series and parallel operation of the two main channels extends its flexibility beyond the standard specification. The T3PS3000 features include programmability via USB or LAN, a graphical display of power waveforms, and the high resolution numeric display of voltage and current. Typical users are education, production, and design and development.
- 3 Independent isolated outputs – 32 V/ 3.2 A x 2, 2.5 V/ 3.3 V/ 5 V 3.2 A x 1, total 220 W
- 5 digits voltage, 4 digits current display with minimum resolution: 1mV/ 1mA
- 3 output modes: series, parallel and independent
- 4.3" (10.92cm) colour TFT-LCD 480 x 272 display
- Graphical display interface with waveform display function
- Intelligent temperature controlled cooling fan
- Dimension is 8.85inch (W) x 5.62inch (H) x 10.94inch (D)
- 3 year warranty
Contents
Linear programmable DC power supply, USB cable, Quick start, Calibration certificate, Power cord, Output test cord -2 sets.
Technical Specifications
Programmable
0V
0A
220W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
3 Output
32V
3.2A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate