Print Page
T3EL150303P
DC Electronic Load, T3EL Series, 300 W, Programmable, 0 V, 150 V, 30 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3EL150303P
Order Code4656194
Product RangeT3EL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,185.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,185.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3EL150303P
Order Code4656194
Product RangeT3EL Series
Technical Datasheet
Product RangeT3EL Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max30A
Manufacturer Warranty3 Years
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3EL150303P is a single channel, 150V/30A 300W programmable DC electronic load. It has a 3.5inch TFT-LCD display, a user-friendly interface and superb performance specifications. The T3EL15030xP series delivers stability over a wide range of applications and can meet all kinds of testing requirements including: power, battery/handheld device design, industry, LED lighting, automotive electronics and aerospace.
- 4 static modes/dynamic mode: CC/CV/CR/CP and CC dynamic mode: continuous, pulsed, toggled
- Measuring speed of voltage and current: up to 500KHz
- Short-circuit, Battery test, CR-LED mode, and factory test functions
- 4-wire SENSE compensation mode function
- List function supports editing as many as 100 steps and program function supports 50 groups of steps
- OCP, OVP, OPP, OTP and LRV protection
- External analogue control
- Built-in RS232/USB/LAN communication interface
- Waveform trend chart and ease-to-use file storage and call functions
- Includes PC software: supports SCPI, LabView driver
Contents
DC electronic load, USB cable, Quick start, Calibration certificate, Power cord.
Technical Specifications
Product Range
T3EL Series
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001