Print Page
T3DSOH1202
Oscilloscope, T3DSOH Series, 2 Channel, 200 MHz, 1 GSPS, 12 Mpts, 1.7 ns
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3DSOH1202
Order Code4656032
Product RangeT3DSOH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,620.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,620.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3DSOH1202
Order Code4656032
Product RangeT3DSOH Series
Technical Datasheet
Product RangeT3DSOH Series
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth12 Mpts
Calculated Rise Time1.7ns
Scope Display TypeTFT LCD Color
Kit ContentsDSO, 2x 200MHz PP215 Probes, USB Cable, Quick Start, Test Lead, Pwr Adapter, Battery, Certification
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3DSOH1202 is a handheld oscilloscope with isolated input. It integrates oscilloscope, recorder and multimeter functions into a convenient and portable design. Weighing only 1.7kg (3.8lb), the battery-powered DSOH series can be used for field testing, automotive, R&D and industrial maintenance.
- 200MHz bandwidth, 2 analogue channel, 1GSa/s sample rate
- Waveform capture rates up to 100,000wfm/s, vertical range of 2mV/div to 100V/div
- Large bright 5.6-inch TFT -LCD display with 640 x 480 resolution
- IP51 rated dust and drip-proof housing
- 6Mpts/Ch and 12Mpts interleaved acquisition memory
- All AC voltage and current ranges give True-RMS readings
- Serial bus decoders for I2C, SPI, UART, CAN, LIN as standard
- Sequence acquisition mode (80,000 segments), history waveform record function with 80,000 frames
- Supports 256-level intensity grading and colour temperature display modes
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
Contents
Handheld oscilloscope, USB cable, Quick start, 2 x multimeter test lead, Certification, Power adapter, Battery, SCD600MA current measurement adapter, SCD10A current measurement adapter, Carrying bag.
Technical Specifications
Product Range
T3DSOH Series
Bandwidth
200MHz
Display Memory Depth
12 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.7ns
Kit Contents
DSO, 2x 200MHz PP215 Probes, USB Cable, Quick Start, Test Lead, Pwr Adapter, Battery, Certification
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001