T3DSO2104A
Digital Oscilloscope, T3DSO2000A Series, 4 Channel, 100 MHz, 2 GSPS, 200 Mpts, 3.5 ns
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3,355.000 |
Product Information
Product Overview
T3DSO2104A is a 4 channel, 100MHz bandwidth T3DSO2000A series oscilloscope. The T3DSO2000A series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 µV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 500,000wfm/sec (sequence mode). The T3DSO2000A also employs a 256-level intensity grading display function and a colour temperature display mode which complement the high speed update rate. Teledyne Test Tools latest oscilloscope offering supports multiple powerful triggering modes including serial bus triggering. It also includes history waveform recording, and sequential triggering that enable extended waveform recording and analysis, as well as a 50MHz function / arbitrary waveform generator.
- Sample rate of 2Gs/s interleaved
- Long memory – up to 100Mpts/ch (200Mpts interleaved)
- 10.1" bright capacitive colour TFT-LCD touch screen (1024 x 600)
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- I2C, SPI, UART, CAN, LIN serial bus trigger and decode options come as standard
- Includes bode plot, power analysis and common serial bus decoders as standard, optional MSO
- Advanced trigger: edge, slope, pulse width, window, runt, interval, time out, pattern, video
- Waveform sequence recorder – record and playback up to 90,000 waveforms
- Connectivity – USB for mass storage, printing and PC control, plus LAN
- Supports SCPI remote control commands
Contents
Oscilloscope, USB cable x1, Quick start x1, Standard passive probe appropriate to the oscilloscope bandwidth x 4, Certification x1, Power cord x1.
Technical Specifications
T3DSO2000A Series
100MHz
200 Mpts
TFT LCD Color
3 Years
No SVHC (21-Jan-2025)
4 Channel
2GSPS
3.5ns
DSO, 4 x 100MHz Passive Probe, Certificate of Calibration, Quick Start, Power Cord, USB Cable
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate