T3DSO1104HD
Digital Oscilloscope, T3DSO1000HD Series, 4 Analogue, 100 MHz, 2 GSPS, 100 Mpts, 3.5 ns
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,105.000 |
Product Information
Product Overview
T3DSO1104HD is a T3DSO1000HD series digital oscilloscope. This series employs the latest technology which features a maximum waveform capture rate of up to 120,000wfm/s (normal mode, up to 500,000wfm/s in Sequence mode), 256-level intensity grading display function plus a colour temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, power analysis and histogram allow for extended waveform records to be captured, stored, and analysed. An impressive array of measurement and math capabilities, options for a 25MHz AWG, as well as serial decoding are also features of the T3DSO1000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures. It also supports mouse control, and remote web control over LAN.
- 12-bit ADC, 100MHz bandwidth, 4 analogue channels, 2Gs/s sample rate
- Up to 100Mpts/ch record length
- Front ends with 70μVrms noise floor at 200MHz bandwidth and 0.5% DC gain accuracy
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Interfaces include: USB hosts, USB device, LAN (VXI-11/Telnet/socket), pass/fail, trigger out
- Maximum recorded waveform length is 80,000 frames
- Includes bode plot and power analysis applications as standard
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, dropout, pattern, video
- Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN-FD, FlexRay
- Dimension is 317.2 mm × 236.0 mm × 149.0 mm (including knobs and supporting legs)
Contents
Digital oscilloscope, Standard passive probe appropriate to the oscilloscope bandwidth x 4, USB cable, Power cord, Quick start guide, Certificate of calibration.
Technical Specifications
T3DSO1000HD Series
100MHz
100 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
2GSPS
3.5ns
DSO, 100MHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Certificate of Calibration
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate