Print Page
T3DSO1104
Digital Oscilloscope, T3DSO1000 Series, 4 Channel, 100 MHz, 1 GSPS, 14 Mpts, 3.5 ns
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3DSO1104
Order Code4655991
Product RangeT3DSO1000 Series
Technical Datasheet
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,130.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3DSO1104
Order Code4655991
Product RangeT3DSO1000 Series
Technical Datasheet
Product RangeT3DSO1000 Series
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth14 Mpts
Calculated Rise Time3.5ns
Scope Display TypeTFT LCD Color
Kit ContentsDSO, 4 x 100MHz Passive Probe, Certification, Quick Start, Power Cord, USB Cable
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3DSO1104 is a 4 channel, 100MHz bandwidth T3DSO1000 series oscilloscope.
- Sample rate of 1Gs/s interleaved
- Long memory – up to 7Mpts/Ch (14Mpts interleaved)
- 7" Bright TFT LCD (800 x 480) display
- 7 basic math functions plus FFT and 38 automatic measurement parameters
- Serial bus trigger and decode as standard – I2C, SPI, UART, RS232, CAN, LIN
- Advanced trigger – edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
- Waveform sequence recorder – record and playback up to 80,000 waveforms
- Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
- Supports SCPI remote control commands
- Supports Multi-language display and embedded online help
Contents
Oscilloscope, USB cable x1, Quick start x1, Standard passive probe appropriate to the oscilloscope bandwidth x 4, Certification x1, Power cord x1.
Technical Specifications
Product Range
T3DSO1000 Series
Bandwidth
100MHz
Display Memory Depth
14 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
DSO, 4 x 100MHz Passive Probe, Certification, Quick Start, Power Cord, USB Cable
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001