T3DSO1102
Digital Oscilloscope, T3DSO1000 Series, 2 Channel, 100 MHz, 1 GSPS, 14 Mpts, 3.5 ns
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 915.000 |
Product Information
Product Overview
T3DSO1102 is a 2 channel, 100MHz bandwidth T3DSO1000 series oscilloscope. The T3DSO1000 series employs a new generation of high speed display technology that provides excellent signal clarity, fidelity and performance. The system noise floor is also lower than similar products in the industry. It comes with a minimum vertical input range of 500 uV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). The T3DSO1000 also employs a 256-level intensity grading display function and a colour temperature display mode not found in other models in this class. Teledyne Test Tools latest oscilloscope offering supports multiple powerful triggering modes including serial bus triggering. It also includes history waveform recording, and sequential triggering that enable extended waveform recording and analysis.
- Sample rate of 1Gs/s interleaved
- Long memory – up to 7Mpts/Ch (14Mpts interleaved)
- 7" Bright TFT LCD (800 x 480) display
- 7 basic math functions plus FFT and 38 automatic measurement parameters
- Serial bus trigger and decode as standard – I2C, SPI, UART, RS232, CAN, LIN
- Advanced trigger – edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
- Waveform sequence recorder – record and playback up to 80,000 waveforms
- Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
- Supports SCPI remote control commands
- Supports Multi-language display and embedded online help
Contents
Oscilloscope, USB cable x1, Quick start x1, Standard passive probe appropriate to the oscilloscope bandwidth x 2, Certification x1, Power cord x1.
Technical Specifications
T3DSO1000 Series
100MHz
14 Mpts
TFT LCD Color
3 Years
No SVHC (21-Jan-2025)
2 Channel
1GSPS
3.5ns
DSO, 2 x 100MHz Passive Probe, Certification, Quick Start, Power Cord, USB Cable
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate