Print Page
T3DMM-LEAD
Test Lead Set, 1 kV
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3DMM-LEAD
Order Code4656053
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating1kV
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3DMM-LEAD is a T3DMM pair of multimeter pen test leads (1000V).
Technical Specifications
Test Connector Type A
-
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001