PP018-1
Oscilloscope Probe, Passive, 500 MHz, 350 Vrms, 10:1
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 360.000 |
Product Information
Product Overview
PP018-1 is a passive high-impedance voltage oscilloscope probe designed and calibrated for use with general-purpose oscilloscopes having an input impedance of 1Mohm shunted by 16pF. However, they may be compensated for use with instruments having an input capacitance between 6 and 22pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth
- 10:1 attenuation
- 0.7ns rise time
- 1.3m cable length
Contents
Sprung hook (5mm, black), GND lead w/alligator clip, 5mm BNC adapter, Replacement tip (black), Deluxe trimmer tool, IC tip insulator(5mm, black), Tip insulator (5mm, black), Identifier rings, Probe tip GND.
Technical Specifications
Passive
350Vrms
Teledyne Lecroy HDO4000A, HDO6000B Series High Definition Oscilloscopes
No SVHC (21-Jan-2025)
500MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate