HDO4104A-MS
MSO / MDO Oscilloscope, HDO4000A Series, 4 Analogue, 16 Digital, 1 GHz, 10 GSPS, 12.5 Mpts
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34,275.000 |
Product Information
Product Overview
HDO4104A-MS is a HDO4000A series mixed signal oscilloscope. The HDO4000A with HD4096 high definition technology provides exceptional signal fidelity with 12-bit resolution and a superior oscilloscope experience to deliver faster time to insight. It has a compact form factor with a large 12.1” WXVGA multi-touch display. Ideal for debug and troubleshooting of power electronics designs, digital power management or power integrity analysis, automotive electronics systems, and deeply embedded or mechatronic designs.
- 4 analogue channels + 16 digital channels, 1GHz bandwidth
- 450ps rise time
- 12.5Mpts / 25Mpts memory (per ch / interleaved)
- 10GS/s sampling rate
- 12-bit ADC resolution, 15-bit with ERES
- WaveScan™ search and find, history mode waveform playback and LabNotebook™ report generator
- USB host, USB device, LAN, GPIB connectivity
- MAUI with OneTouch user interface
- Waveform control knobs for channel, zoom, math and memory traces
- Dimension is (HWD) 291.59mm x 399.28mm x 131.29mm
Contents
MSO, 10 passive probe (total of 1 per channel), Getting started guide, Anti-virus software (trial version), Microsoft windows embedded standard 7P 64-bit license, Commercial NIST traceable calibration with certificate, Power cable for the destination country, Protective front cover, 3-year warranty, 16 channel digital lead set, Extra large gripper probe set (qty. 22), Ground extenders (qty. 20), Flexible ground leads (qty. 5).
Technical Specifications
HDO4000A Series
1GHz
12.5 Mpts
WXGA Touch Screen LCD Color
3 Years
No SVHC (21-Jan-2025)
4 Analogue, 16 Digital
10GSPS
450ps
HDMSO, 1GHz, Probes, Guide, Antivirus Software, 64-Bit License, Power Cable, Leadset, Extenders, Cal
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate