3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 884.000 |
Product Information
Product Overview
TPA-BNC is a TekVPI™ Interface adapter that enables existing TekProbe® products to connect to oscilloscopes with the TekVPI™ probe interface. The TPA-BNC adapter recognises and supplies the necessary power and serial communication and offset control as used by the connected TekProbe product accessory. It provides an LED probe status indicator which identifies that the probe has powered-up successfully. Existing TekProbe-BNC probe types simply plug into the TPA-BNC adapter which is then plugged directly into any channel of an oscilloscope equipped with the TekVPI probe interface. Suitable for use with DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000 models.
- Easy-to-use plug-in adapter to the oscilloscope's TekVPI™ interface
- Provides over-current and thermal overload protection for the attached TekProbe® product
- Operating temperature range from 0°C to +50°C
Contents
TekVPI Interface adapter, User manual (071-1689-xx).
Notes
Tektronix probe using BNC or BNC connection with a 1-analog encoding pin for attenuation factor detection connect directly to oscilloscope's TekVPI probe interface & do not require a TPA-BNC adapter.
Technical Specifications
TekVPI Interface Adapter
-
DPO2000, MSO2000, DPO3000, MSO3000, MDO4000, DPO4000, MSO4000
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate