Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5,610.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5,610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTCP303
Order Code2772551
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min5mA
For Use WithTektronix TCPA300 Current Probe Amplifier
Product Range-
SVHCTo Be Advised
Product Overview
TCP303 is a DC to 15MHz, 150A AC/DC current probe for used with TCPA300 amplifier.
- Dimensions is 26.8 x 26.8 x 15.6cm
- 2m cable length
- AC/DC input coupling
- Lower DC drift and noise allows improved low-level current measurements
- Split-core construction allows easy circuit connection
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
150A
For Use With
Tektronix TCPA300 Current Probe Amplifier
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Alternatives for TCP303
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.247378