You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RSA607A
Spectrum Analyser, PC Based, RSA500A, 9kHz to 7.5GHz, 75.03 mm, 358.57 mm, 222.25 mm
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- RSA607A
- Order Code:
- 2723078
- Product Range
- RSA500A
- Technical Datasheet:
- RSA607A Datasheet
Product Range Selector (RSA500A)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC Based
- :
- RSA500A
- :
- 9kHz to 7.5GHz
- :
- 75.03mm
- :
- 358.57mm
- :
- 222.25mm
- :
- 2.88kg
- :
- 3 Years
- :
- EU, SWISS, UK
Technical Documents (5)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Frequency range from 9KHz to 7.5GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
- Application programming interface included for development of custom programs
- 100µsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C
- Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
- 40 MHz Captue Bandwidth
- 60 / 70 dB SFDR
- Real-time signal acquisition display and tracking generator option for component characterisation
- Popular wireless standards supported, including Bluetooth and WLAN modules
- Choose your form factor for Field or Lab
Applications
Test & Measurement
Contents
RSA607A spectrum analyzer, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).
Footnotes
Available to manufacturer lead time of 42 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each