Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11,000.000 |
Product Information
Product Overview
The P6248 Differential Probes enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS), and communication applications (Gigabit Ethernet, IEEE-1394 Firewire, and Fibre Channel). The P6248 includes accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. The small probe head geometry and assorted probe tip accessories allow these probes to easily accommodate manual probing of surface-mount devices while maintaining high CMRR.
- ≥1.5 GHz bandwidth (guaranteed)
- 1.7 GHz (typical, ≤27 °C) 1X mode
- 1.85 GHz (typical, ≤27 °C) 10X mode
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Differential
25V
Tektronix TDS Series Oscilloscopes
No SVHC (17-Dec-2014)
1.5GHz
1:1, 10:1
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate