Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8,990.000 |
Product Information
Product Overview
P6247 is a differential probe that enables users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 FireWire and Fibre Channel). The P6248 includes accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. The small probe head geometry and assorted probe tip accessories allow these probes to easily accommodate manual probing of surface-mount devices while maintaining high CMRR. It is suitable for use with oscilloscopes, spectrum analysers or network analysers.
- ≥1.0GHz bandwidth
- 1pF differential low input capacitance
- Electrostatic discharge tolerant
- Small probe head allows easy probing of SMDs
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
-
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate