Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,420.000 |
Product Information
Product Overview
P6245 is an active probe that provides the electrical and mechanical performance required for today's digital systems designs. No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. It achieves high-speed signal acquisition and low circuit loading, required for solving today's problems faced by designers. The small compact probe head and versatile attachment accessories allow direct connection to the device under test. The active probe provides scope bandwidth at the probe tip for the TDS500/600/700.
- ≥1.5GHz bandwidth (typical, probe only)
- ≤1pF input capacitance
- 1Mohm input resistance
- Direct access to SMDs as small as 0.5mm pitch
- Measures CMOS, BiCMOS, ECL, GaAs and TTL logic
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Active
15V
Tektronix TDS600, TDS700, TDS3000, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
1.5GHz
0.417361111111111
-
Technical Docs (2)
Alternatives for P6245
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate