Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 222.000 |
Product Information
Product Overview
The P2220 from Tektronix is a 200MHz passive voltage probe. This passive probe solution provides high reliability and testing accuracy for basic oscilloscope measurements. The P2220 is a compact passive probe with selectable 1X/10X attenuation using switch located on probe head. This passive probe is compatible with TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B and TPS2000 series oscilloscopes. It also provides floating measurement capability up to 30Vrms with TPS2000 series oscilloscopes only.
- 10:1 and 1:1 selectable attenuation ratio
- 1.5m probe length
- Compensation range from 15pF to 25pF
- UL3111-1, CSA1010.1, EN61010-1, EN61010-2-031 and IEC61010-2-031 approved
- Input capacitance of 110pF (1x) and 17pF (10X)
- Input resistance of 1Mohm (1X) and 10Mohm (10X)
Applications
Test & Measurement, Power Management
Contents
P2220 passive probe, Retractable hook tip (013-0107-xx), 6inch ground lead (196-3466-xx), Adjustment tool (003-1433-xx), Marker band set (016-1315-xx), Instruction manual (071-1464-xx).
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Passive
300V
Tektronix TDS200, TDS1000, TDS1000B, TDS2000, TDS2000B, TPS2000 Series Oscilloscopes
200MHz
1:1, 10:1
-
Alternatives for P2220
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate